| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-520-168 |
306-027-520-168
| Heilind Number: | EDA306-027-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-520-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB design with our Card Edge Connector. Designed for optimal performance, this connector features 27 positions and a single centerline row configuration, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it guarantees long-lasting stability in various electronic applications. With a pitch of .156 inches and a straight mount orientation, it offers easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both commercial and industrial use. Upgrade your PCB connections with this high-quality connector for enhanced efficiency and reliability.

