| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-521-108 |
306-027-521-108
| Heilind Number: | EDA306-027-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration into PCB setups, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring a single centerline row with 27 positions, it offers ample connectivity for various applications. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for use in demanding environments. Elevate your connectivity solutions with this essential component.

