| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-521-112 |
306-027-521-112
| Heilind Number: | EDA306-027-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration and optimal performance. Featuring a vibrant green hue, this connector stands out on your PCB while offering reliable connectivity. With a current rating of 5 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its copper alloy contact material and .156-inch pitch deliver stable signal transfer. Supporting 27 positions in a single centerline row, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your project with this essential component.

