| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-027-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-027-521-178 |
306-027-521-178
| Heilind Number: | EDA306-027-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-027-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions in a single centerline row configuration, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees reliable operation even in the most demanding environments. With a contact material crafted from Copper Alloy, it offers optimal conductivity and longevity. This connector is suitable for a wide range of applications, with an amperage rating of 5A and an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure attachment to your PCBs, while the .156-inch pitch and center row spacing streamline installation. Elevate your connectivity solutions with this essential component.

