| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-400-102 |
306-028-400-102
| Heilind Number: | EDA306-028-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This vital component features a vibrant green color and a compact yet durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a generous amperage rating of 5 A and high-quality copper alloy contacts, it guarantees efficient power transmission. The centerline row configuration, with 28 positions and a pitch of .156 inches, offers precise and secure connections. Suitable for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications in the realm of electronic connectivity. Elevate your connectivity solutions with this essential component.

