| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-400-107 |
306-028-400-107
| Heilind Number: | EDA306-028-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless performance. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .156 inches and 28 positions, it offers ample space for efficient PCB connections. Designed for straight mount orientation and a single centerline row, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Upgrade your device's connectivity with this high-quality connector.

