| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-400-112 |
306-028-400-112
| Heilind Number: | EDA306-028-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our robust Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 28 copper alloy contact positions, ensuring seamless data transmission. With a pitch of .156 inches and a straight mount orientation, it offers easy and secure installation onto your circuit board. The UL 94V-0 thermoplastic polyester housing material guarantees durability, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your connectivity with this essential component for your electronic projects.

