| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-420-102 |
306-028-420-102
| Heilind Number: | EDA306-028-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single centerline row configuration and a pitch of .156 inches, it offers precise alignment and connectivity. Boasting 28 positions and supporting an amperage of 5 A, it accommodates multiple signal paths with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures dependable performance even in harsh environments. Upgrade your electronics assembly process with this essential connector, guaranteed to meet your connectivity needs with efficiency and durability.

