| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-420-103 |
306-028-420-103
| Heilind Number: | EDA306-028-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also highly functional, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contacts ensure reliable power transmission, with a maximum amperage of 5 A. The single centerline row design with 28 positions allows for seamless integration, while the .156-inch pitch offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and durability for all your board-to-board PCB connectivity needs.

