| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-420-168 |
306-028-420-168
| Heilind Number: | EDA306-028-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Featuring a sleek design in a vibrant green hue, it seamlessly integrates into your setup. Constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing offer convenient installation. With 28 positions available, it accommodates multiple connections with ease. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential connector, perfect for board-to-board PCB connections.

