| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-421-112 |
306-028-421-112
| Heilind Number: | EDA306-028-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Expertly designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Crafted with precision, the connector ensures seamless power transmission at an amperage of 5A. Its Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single centerline row spacing make it easy to integrate into your PCB setup. With 28 positions available, you have ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this high-quality component, a crucial asset in any electronic system.

