| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-421-178 |
306-028-421-178
| Heilind Number: | EDA306-028-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. Designed for center placement, this green connector features 28 positions in a single row layout, ensuring efficient board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees high performance even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches, straight mount orientation, and a 5 A amperage rating, it's the perfect solution for your PCB assembly needs. Trust in our superior quality and precision engineering for seamless integration and optimal functionality.

