| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-520-108 |
306-028-520-108
| Heilind Number: | EDA306-028-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-520-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. This essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 5A amperage rating and copper alloy contacts, it provides reliable power transmission. The .156-inch pitch and single centerline row spacing accommodate precise connections, while the 28 positions offer ample flexibility for your design needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for secure and efficient board-to-board connections in a wide range of electronic devices.

