| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-520-112 |
306-028-520-112
| Heilind Number: | EDA306-028-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 28 positions in a single centerline row layout, ensuring seamless board-to-board connectivity. With a pitch of .156 inches and straight mount orientation, it offers easy installation and integration. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts provide reliable conductivity, making it ideal for various electronic applications. Upgrade your system with this essential component for efficient and secure data transfer.

