| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-521-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-521-104 |
306-028-521-104
| Heilind Number: | EDA306-028-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-521-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both visual appeal and robust functionality. With a current rating of 5 A, it offers reliable power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Featuring a single centerline row with 28 positions, it allows for efficient and organized board-to-board connections. The straight mount orientation and .156-inch pitch make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity solutions with this essential component.

