| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-521-107 |
306-028-521-107
| Heilind Number: | EDA306-028-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, it adds a touch of visual appeal to your electronic setup. Crafted with precision, this connector ensures reliable performance, with a high amperage rating of 5A. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With 28 positions and a pitch of .156 inches, it offers ample room for secure connections. The copper alloy contact material ensures efficient signal transmission, while the single centerline row configuration simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

