| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-521-108 |
306-028-521-108
| Heilind Number: | EDA306-028-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek design in vibrant green, it offers reliable power transmission with a 5 A amperage capacity. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contact material ensures optimal conductivity. With 28 positions in a single centerline row, it facilitates seamless board-to-board connections. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.

