| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-028-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-028-521-112 |
306-028-521-112
| Heilind Number: | EDA306-028-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-028-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board assembly with our Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 28 positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability in operation. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB connections with this high-quality component.

