| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-400-101 |
306-029-400-101
| Heilind Number: | EDA306-029-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this green connector features a single centerline row design, boasting 29 carefully spaced positions for optimal connectivity. With a pitch of .156 inches and a straight mount orientation, it ensures a secure and efficient fit within your electronic setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, even in harsh operating conditions ranging from -40 to 105°C. Made with copper alloy contacts, it can handle an amperage of up to 5A, offering reliable power transmission. Trust in this high-quality connector for your electronic projects, available now to streamline your PCB assembly process.

