| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-400-103 |
306-029-400-103
| Heilind Number: | EDA306-029-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also ensures easy identification on your board. With a robust amperage rating of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers superior durability and fire resistance, meeting stringent safety standards. The 29 copper alloy contacts, arranged in a single centerline row with a pitch of .156 inches, provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial environments. Whether you're a professional in the field or an enthusiast working on DIY projects, this Card Edge Connector is a must-have for your electronic setups. Upgrade your connectivity experience with this essential component.

