| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-400-107 |
306-029-400-107
| Heilind Number: | EDA306-029-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With 29 positions and a pitch of .156 inches, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the single centerline row configuration facilitates efficient signal transmission. Suitable for a wide range of applications, this connector is a versatile solution for your PCB connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environmental conditions. Upgrade your setup with this high-quality component, ideal for various board-to-board connections.

