| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-400-108 |
306-029-400-108
| Heilind Number: | EDA306-029-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this essential component ensures secure and reliable communication. With a row spacing of Single Centerline Row and a pitch of .156 inches, it offers precision in assembly. The Copper Alloy contact material guarantees optimal conductivity, while the 29 positions cater to diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this Connector for seamless board-to-board PCB connectivity in your projects.

