| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-400-112 |
306-029-400-112
| Heilind Number: | EDA306-029-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green hue, this connector not only adds a touch of color but also ensures reliable performance. With an amperage rating of 5 A, it delivers power efficiently. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers exceptional durability and safety. Its 29 positions, arranged in a single centerline row, provide ample connectivity options. The copper alloy contacts and a pitch of .156 inches guarantee secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, essential for efficient data transfer and power distribution.

