| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-400-158 |
306-029-400-158
| Heilind Number: | EDA306-029-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its pitch of .156 inches and single centerline row spacing offer convenient installation. Boasting 29 positions, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and essential component for your setup.

