| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-420-108 |
306-029-420-108
| Heilind Number: | EDA306-029-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 29 positions, arranged in a single centerline row with a pitch of .156 inches, provide ample room for secure connections. Constructed with copper alloy contacts, it guarantees reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and center row spacing offer convenience in installation. Upgrade your connectivity solutions with this essential component.

