| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-420-158 |
306-029-420-158
| Heilind Number: | EDA306-029-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic PCB assemblies. Crafted with precision, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in demanding environments. Featuring a single centerline row configuration with 29 positions, it facilitates secure and efficient board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the green color coding aids in easy identification. With a pitch of .156 inches and an amperage rating of 5A, it is suitable for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component to drive seamless performance in your electronic systems.

