| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-421-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-421-102 |
306-029-421-102
| Heilind Number: | EDA306-029-421-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-421-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both aesthetic appeal and durability. With a current rating of 5 A and Copper Alloy contacts, it guarantees reliable power transmission. The .156-inch pitch and single centerline row design offer streamlined installation, while the 29 positions cater to diverse connectivity needs. Straight mount orientation and a wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.

