| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-421-103 |
306-029-421-103
| Heilind Number: | EDA306-029-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 29 positions in a single centerline row configuration, with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures robust conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it meets the demands of various industrial applications. Its straight mount orientation and distinctive green color make it easy to install and identify. Trust in this high-quality connector for your connectivity needs.

