| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-421-104 |
306-029-421-104
| Heilind Number: | EDA306-029-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in any application. With a current rating of 5 A, it offers robust power delivery, while its Copper Alloy contacts guarantee stable signal transmission. The single Centerline Row configuration with 29 positions allows for seamless board-to-board connections, making it ideal for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring efficient and secure PCB connectivity.

