| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-421-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-421-107 |
306-029-421-107
| Heilind Number: | EDA306-029-421-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-421-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green color, it boasts a 5 A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single centerline row configuration and 29 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile choice for your electronic projects.

