| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-421-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-421-108 |
306-029-421-108
| Heilind Number: | EDA306-029-421-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-421-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless circuitry. Crafted with precision and reliability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for optimal performance. Its copper alloy contacts ensure efficient power transmission, rated for up to 5 A. With 29 positions arranged in a single centerline row, it offers ample connectivity options for your PCB. The .156-inch pitch and straight mount orientation make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for high-performance applications, this green connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless data transfer with our Card Edge Connector.

