| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-421-112 |
306-029-421-112
| Heilind Number: | EDA306-029-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates seamless data transmission. Featuring 29 positions in a single centerline row configuration, it offers ample connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your board-to-board connections with this high-quality connector.

