| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-520-103 |
306-029-520-103
| Heilind Number: | EDA306-029-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it efficiently supports a variety of electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connectivity. The connector, with 29 positions in a single centerline row, offers ample versatility for different applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of projects. Upgrade your setup with this essential component for seamless and robust board-to-board connections.

