| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-520-107 |
306-029-520-107
| Heilind Number: | EDA306-029-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. This connector boasts a single centerline row with 29 positions, making it ideal for various board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation. Suitable for a wide operating temperature range from -40 to 105 °C, it is perfect for diverse industrial applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

