| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-520-158 |
306-029-520-158
| Heilind Number: | EDA306-029-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-520-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic circuitry with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With a 5 A amperage rating, this connector ensures efficient power transmission. Its Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and single centerline row layout accommodate seamless integration. With 29 positions available, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your PCB connections with this essential component.

