| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-520-178 |
306-029-520-178
| Heilind Number: | EDA306-029-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for efficiency and reliability, this connector features 29 positions with a single centerline row, ensuring precise alignment and secure contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in tough industrial environments. With a pitch of .156 inches and an amperage rating of 5A, it offers optimal power transmission for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of settings. Choose this green-colored connector for your projects and experience seamless connectivity like never before.

