| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-521-102 |
306-029-521-102
| Heilind Number: | EDA306-029-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for maximum performance, this connector features a compact single centerline row layout, with 29 positions ensuring comprehensive connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable conductivity even under extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a straight mount orientation, it offers effortless installation and a secure connection. Trust in this green-colored connector with a 5A amperage rating for efficient and durable electronic assemblies. A must-have in any professional or DIY project, it's the perfect solution for your PCB connector needs. Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for maximum performance, this connector features a compact single centerline row layout, with 29 positions ensuring comprehensive connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable conductivity even under extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and a straight mount orientation, it offers effortless installation and a secure connection. Trust in this green-colored connector with a 5A amperage rating for efficient and durable electronic assemblies. A must-have in any professional or DIY project, it's the perfect solution for your PCB connector needs.

