| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-029-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 29 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-029-521-158 |
306-029-521-158
| Heilind Number: | EDA306-029-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-029-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 29 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Its Copper Alloy contacts deliver optimal conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. With 29 positions and a 5A amperage rating, it accommodates a variety of signal requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial use. Elevate your PCB design with this essential connector.

