| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-400-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-400-101 |
306-030-400-101
| Heilind Number: | EDA306-030-400-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-400-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Featuring a vibrant green exterior, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a contact material crafted from high-quality Copper Alloy, it ensures secure and efficient transmission of power. Suitable for a variety of applications, this connector offers 30 positions and a single centerline row spacing, making it versatile for different circuit designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Upgrade your PCB connections with this essential component, a testament to both quality engineering and seamless functionality.

