306-030-400-178

Heilind Number:EDA306-030-400-178
Manufacturer:EDAC
Manufacturer Number:306-030-400-178
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-030-400-178
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-030-400-178

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on your PCB. With a vibrant green color, it adds a pop of visual appeal while delivering exceptional performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliability in even the most demanding environments. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and single centerline row spacing offer precise alignment. Featuring 30 positions in a straight mount orientation, it's ideal for various board-to-board applications. Operable in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.