| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-420-108 |
306-030-420-108
| Heilind Number: | EDA306-030-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a generous amperage capacity of 5 A, it ensures reliable power transmission. The copper alloy contact material guarantees secure and efficient connections. Boasting a single centerline row with 30 positions, it offers ample space for your board-to-board connections. Its straight mount orientation and .156-inch pitch make installation a breeze. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.

