| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-420-168 |
306-030-420-168
| Heilind Number: | EDA306-030-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliable functionality. Designed for efficiency, it boasts a 5A amperage capacity, making it suitable for various power requirements. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and optimal conductivity. With a single centerline row configuration and 30 positions, it facilitates seamless board-to-board connections. Its .156-inch pitch and straight mount orientation further enhance compatibility and ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your PCB connectivity with this essential component.

