| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-421-103 |
306-030-421-103
| Heilind Number: | EDA306-030-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for durability and performance, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The copper alloy contacts ensure reliable power transfer, with a current rating of 5A. With 30 positions arranged in a single centerline row, it offers ample connectivity options for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.

