| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-421-112 |
306-030-421-112
| Heilind Number: | EDA306-030-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers secure and efficient connections. Boasting 30 positions in a single centerline row configuration, it facilitates smooth data transmission. Operating within a wide temperature range of -40 to 105 degrees Celsius, it is suitable for various applications. Trust in its 5A amperage rating and straight mount orientation for optimal functionality. Elevate your PCB connectivity with this essential component.

