| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-421-178 |
306-030-421-178
| Heilind Number: | EDA306-030-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees reliable performance. Featuring a vibrant green color, it not only stands out visually but also offers a maximum amperage of 5 A. With 30 positions and a pitch of .156 inches, it ensures efficient data transfer. Its straight mount orientation and single centerline row spacing make installation a breeze. Operating across a wide temperature range from -40 to 105 °C, it's perfect for diverse applications in various industries. Upgrade your connectivity solutions with this essential component.

