| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-500-178 |
306-030-500-178
| Heilind Number: | EDA306-030-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-500-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single centerline row with 30 positions and a .156-inch pitch, ensuring seamless integration into your PCB layout. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Upgrade your electronic systems with this essential component.

