| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-520-103 |
306-030-520-103
| Heilind Number: | EDA306-030-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a single centerline row configuration with 30 positions, ensuring seamless integration in your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable power delivery with a 5A amperage capacity. Its green color adds a touch of visual distinction, while its straight mount orientation and .156-inch pitch offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding industrial applications. Elevate your connectivity game with this essential component.

