| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-520-107 |
306-030-520-107
| Heilind Number: | EDA306-030-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a contact material of copper alloy, it guarantees efficient power transmission, while the .156-inch pitch and single centerline row spacing make it easy to install on your PCB. Offering 30 positions in a straight mount orientation, it allows for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this high-quality connector to meet your connectivity needs with precision and durability. Elevate your electronic designs with the Card Edge Connector.

