| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-520-178 |
306-030-520-178
| Heilind Number: | EDA306-030-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Easily connect your PCBs with this Card Edge Connector, essential for seamless board-to-board communication. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient connectivity. This connector, with 30 positions in a single centerline row, is perfect for various electronic applications. Designed for straight mount orientation, it offers convenience during installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in this high-quality connector for your connectivity needs.

