| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-030-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-030-521-112 |
306-030-521-112
| Heilind Number: | EDA306-030-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-030-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for precision and durability, this connector boasts a single centerline row layout with 30 positions, ensuring efficient data transfer in electronic systems. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and an amperage rating of 5A, it meets the highest standards of quality and efficiency. Whether in industrial machinery or consumer electronics, trust in this green-colored connector to deliver seamless power and data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component, offering both functionality and longevity.

